+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0462

Cable; USB 2.0; USB C plug 90° left/right,both sides; 2m; black

NEW

Manufacturer: LOGILINK

Manufacturer part number:
CU0462
TME Symbol:
CU0462

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Data transfer rate
0.48Gbps
Braid material
textile
Connector colour
silver
Cable/adapter structure
  • both sides
  • USB C plug 90° left/right
Gross weight63.89 g
EAN code4052792084481
See other products in this category: USB cables and adapters LOGILINK,
*
CU0462
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 3 pcs - 4.03 USDGross price for quantities from 3 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD