+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0470

Cable; USB 3.2 Gen 1; 0.5m; black; 5Gbps; textile; 60W; shielded

NEW

Manufacturer: LOGILINK

Manufacturer part number:
CU0470
TME Symbol:
CU0470

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1
Cable length
0.5m
Insulation colour
black
Data transfer rate
5Gbps
Braid material
textile
Power
60W
Shield structure
shielded
Standard
Power Delivery 3.0
Max. operating current
3A
Connector colour
silver
Cable/adapter structure
  • USB A plug 90° left/right
  • USB C plug 90° left/right
Gross weight31 g
EAN code4052792084504
See other products in this category: USB cables and adapters LOGILINK,
*
CU0470
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD