+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU20029-UW1J

Display: VFD; alphanumeric; 20x2; Char: 9.2mm; 350cd/m2; PIN: 20


Manufacturer: NORITAKE Itron

Manufacturer part number:
CU20029-UW1J
TME Symbol:
CU20029-UW1J

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
alphanumeric
Number of characters (columns x lines)
20x2
Digit height
9.2mm
Character width
3.8mm
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-50...85°C
Colour
green (blue-green)
Interface
8/4bit parallel
Number of pins
20
Connector pinout layout
1x6, 2x7
Contacts pitch
2.54mm
Dimensions
146x43x9.4mm
Window dimensions (H x W)
130x32mm
Supply voltage
  • 4.75...5.25V DC
Gross weight73.9 g
Certificates

WATCH VIDEO

See other products in this category: VFD displays NORITAKE Itron,
*
CU20029-UW1J
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.32 USDGross price for quantities from 1 pcs - 167.32 USD
Net price for quantities from 5 pcs - 157.94 USDGross price for quantities from 5 pcs - 157.94 USD
Net price for quantities from 10 pcs - 143.25 USDGross price for quantities from 10 pcs - 143.25 USD