+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU2005

Automation module: switch Ethernet; unmanaged; 24VDC; RJ45; IP20

Manufacturer: Beckhoff Automation

Manufacturer part number:
CU2005
TME Symbol:
CU2005

Specification

Manufacturer
Beckhoff Automation
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Width
73mm
Depth
30mm
Height
100mm
Communictions protocol
IEEE 802.3
Additional functions
LED status indicator
Operating temperature
0...55°C
Supply voltage
  • 24V DC
Gross weight383.8 g
Certificates
See other products in this category: Industrial Networks Beckhoff Automation,
*
CU2005
0 in TME stock
Net price for quantities from 1 pcs - 127.71 USDGross price for quantities from 1 pcs - 127.71 USD
No. of pieces (Multiplicity: 1)