+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU2643-000

Heat shrink boot; straight; 31mm; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CU2643-000

Alternative designations: 202D142-3-35-0

TME Symbol:
CU2643-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Min. diameter before shrinking
31mm
Material
polyolefine
Operating temperature
-55...135°C
Gross weight13 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CU2643-000
0 in TME stock
Net price for quantities from 8 pcs - 26.81 USDGross price for quantities from 8 pcs - 26.81 USD
Net price for quantities from 24 pcs - 24.45 USDGross price for quantities from 24 pcs - 24.45 USD
Net price for quantities from 40 pcs - 22.08 USDGross price for quantities from 40 pcs - 22.08 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.