+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VCOM | |
Type of transition | adapter | |
Version | DisplayPort 1.4, USB 3.1 | |
Contact plating | gold-plated | |
Cable length | 1.8m | |
Insulation colour | black | |
Support | 4K, 8K, UHD 2160p, UHD 4320p | |
Wire insulation material | PVC |