+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUA0103

Adapter; HDMI 2.0,USB 3.2 Gen 1; HDMI socket,USB C plug; 0.15m

Manufacturer: LOGILINK

Manufacturer part number:
CUA0103
TME Symbol:
CUA0103

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
HDMI 2.0, USB 3.2 Gen 1
Contact plating
gold-plated
Cable length
0.15m
Insulation colour
black
Support
4K, Dolby-True HD, DTS-HD, EDID, HDCP, HDR, UHD 2160p
Enclosure material
aluminium
Connector colour
grey
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight37 g
Certificates
EAN code4052792062236
See other products in this category: USB cables and adapters LOGILINK,
*
CUA0103
3 in TME stock
Net price for quantities from 1 pcs - 27.07 USDGross price for quantities from 1 pcs - 27.07 USD
Net price for quantities from 3 pcs - 25.27 USDGross price for quantities from 3 pcs - 25.27 USD
Net price for quantities from 5 pcs - 23.47 USDGross price for quantities from 5 pcs - 23.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.