+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUA0105

Cable; USB 3.2 Gen 2; USB C socket,USB C plug; 0.5m; black

Manufacturer: LOGILINK

Manufacturer part number:
CUA0105
TME Symbol:
CUA0105

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Cable length
0.5m
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight32.6 g
Certificates
EAN code4052792062250
See other products in this category: USB cables and adapters LOGILINK,
*
CUA0105
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 3 pcs - 7.12 USDGross price for quantities from 3 pcs - 7.12 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.