+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUA0111

Cable; USB 3.2 Gen 2; USB C socket,USB C angled plug; 1m; black

Manufacturer: LOGILINK

Manufacturer part number:
CUA0111
TME Symbol:
CUA0111

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Contact plating
gold-plated
Cable length
1m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
10Gbps
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Max. operating current
5A
Cable/adapter structure
  • USB C angled plug
  • USB C socket
Gross weight50.5 g
Certificates
EAN code4052792074390
See other products in this category: USB cables and adapters LOGILINK,
*
CUA0111
18 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 3 pcs - 7.11 USDGross price for quantities from 3 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.63 USDGross price for quantities from 5 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.