+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUA0203

Adapter; USB 3.2 Gen 2; HDMI socket,USB C socket,USB C plug


Manufacturer: LOGILINK

Manufacturer part number:
CUA0203
TME Symbol:
CUA0203

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 3.2 Gen 2
Contact plating
gold-plated
Support
3D, 4K, DDC, Dolby-True HD, DTS-HD, Full HD 1080p, HDR, LPCM, UHD 2160p
Enclosure material
aluminium
Connector colour
black, grey
Cable/adapter structure
  • HDMI socket
  • USB C plug
  • USB C socket
Gross weight20.3 g
Certificates
EAN code4052792067484
See other products in this category: USB cables and adapters LOGILINK,
*
CUA0203
2 in TME stock
Net price for quantities from 1 pcs - 18.10 USDGross price for quantities from 1 pcs - 18.10 USD
Net price for quantities from 3 pcs - 16.90 USDGross price for quantities from 3 pcs - 16.90 USD
Net price for quantities from 5 pcs - 16.07 USDGross price for quantities from 5 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts