+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUA0204

Adapter; USB 3.2 Gen 2; DisplayPort socket,USB C plug


Manufacturer: LOGILINK

Manufacturer part number:
CUA0204
TME Symbol:
CUA0204

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
USB 3.2 Gen 2
Contact plating
gold-plated
Support
3D, 4K, DDC, Dolby-True HD, DTS-HD, Full HD 1080p, HDR, LPCM, UHD 2160p
Enclosure material
aluminium
Connector colour
black, grey
Cable/adapter structure
  • DisplayPort socket
  • USB C plug
Gross weight16.9 g
Certificates
EAN code4052792068900
See other products in this category: USB cables and adapters LOGILINK,
*
CUA0204
1 in TME stock
Net price for quantities from 1 pcs - 13.45 USDGross price for quantities from 1 pcs - 13.45 USD
Net price for quantities from 3 pcs - 12.55 USDGross price for quantities from 3 pcs - 12.55 USD
Net price for quantities from 5 pcs - 11.65 USDGross price for quantities from 5 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.