+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUF0101

Adapter; HDMI 2.0,optical,USB 3.2; HDMI plug,USB C plug; 15m

Manufacturer: LOGILINK

Manufacturer part number:
CUF0101
TME Symbol:
CUF0101

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
HDMI 2.0, optical, USB 3.2
Contact plating
nickel plated
Cable length
15m
Insulation colour
black
Support
3D, 4K, ARC, CEC, Dolby-True HD, DTS-HD, EDID, HDCP, HDMI CEC, HDR, UHD 2160p
Connection cable features
Active Optical Cable (AOC)
Enclosure material
metal
Data transfer rate
18Gbps
Connector colour
black
Cable/adapter structure
  • HDMI plug
  • USB C plug
Gross weight640 g
Certificates
EAN code4052792063226
See other products in this category: USB cables and adapters LOGILINK,
*
CUF0101
0 in TME stock
Net price for quantities from 1 pcs - 219.42 USDGross price for quantities from 1 pcs - 219.42 USD
Net price for quantities from 3 pcs - 204.79 USDGross price for quantities from 3 pcs - 204.79 USD
Net price for quantities from 5 pcs - 190.16 USDGross price for quantities from 5 pcs - 190.16 USD
No. of pieces (Multiplicity: 1)