+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS250M-18/U

Power supply: switching; 250W; Uout: 18V; 13.88A; OUT: 1; 2"x4"; 94%

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS250M-18/U
TME Symbol:
CUS250M-18-U

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
0.25kW
Output voltage
18V
Output current
13.88A
Number of outputs
1
Body dimensions
64x119.2x39.5mm
Dimensions
2"x4"
Manufacturer series
CUS250M
Operating temperature
-20...85°C
Electrical connection
JST socket
Mounting
M3 screw
Protection
fuse
Efficiency
94%
Additional functions
PFC
Application
medical applications
Conform to the norm
CE
Insulation voltage
4kV
Output voltage range
18...19.8V DC
Power supply unit features
cooling active
Supply voltage
  • 80...264V AC
Gross weight275 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS250M-18/U
0 in TME stock
Net price for quantities from 1 pcs - 143.55 USDGross price for quantities from 1 pcs - 143.55 USD
Net price for quantities from 5 pcs - 138.61 USDGross price for quantities from 5 pcs - 138.61 USD
Net price for quantities from 10 pcs - 133.65 USDGross price for quantities from 10 pcs - 133.65 USD
No. of pieces (Multiplicity: 1)