+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-140

Cable tie; L: 142mm; W: 3.2mm; natural; polyamide; 176.5N; Ømax: 35mm

Manufacturer: KSS WIRING

Manufacturer part number:
CV-140
TME Symbol:
CV-140

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
142mm
Tie width
3.2mm
Colour
natural
Tie material
polyamide
Tie strength
176.5N
Loop diameter max
35mm
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-140
57300 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 25 000 pcs