+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COBI ELECTRONIC | |
Type of fan accessory | guard | |
Mounting hole dimensions | 234x224mm | |
Depth | 24mm | |
IP rating | IP54 | |
Mounting | snap fastener | |
Body dimensions | 250x29.5x250mm | |
Colour | RAL 7032 | |
Flammability rating | UL94V-0 | |
Related items | CV-250-32-230 |