+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-450

Cable tie; L: 450mm; W: 8mm; natural; polyamide; 784N; Ømax: 133mm

Manufacturer: KSS WIRING

Manufacturer part number:
CV-450
TME Symbol:
CV-450

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
0.45m
Tie width
8mm
Colour
natural
Tie material
polyamide
Tie strength
784N
Loop diameter max
133mm
Gross weight6.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-450
4400 in TME stock
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 500 pcs