+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV0017

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black

Manufacturer: LOGILINK

Manufacturer part number:
CV0017
TME Symbol:
CV0017

Specification

Manufacturer
LOGILINK
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
15m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight1.2499 kg
Certificates
EAN code4260113562512
See other products in this category: Monitor cables and adapters LOGILINK,
*
CV0017
2 in TME stock
Net price for quantities from 1 pcs - 17.41 USDGross price for quantities from 1 pcs - 17.41 USD
Net price for quantities from 3 pcs - 15.23 USDGross price for quantities from 3 pcs - 15.23 USD
Net price for quantities from 5 pcs - 14.14 USDGross price for quantities from 5 pcs - 14.14 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts