+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV201-1.5

Cable; 1.5m; Jack 3.5mm 3pin plug,both sides; black; PVC


Manufacturer: VCOM

Manufacturer part number:
CV201-1.5
TME Symbol:
CV201-1.5

Specification

Manufacturer
VCOM
Type of connection cable
Jack - Jack
Cable length
1.5m
Version
stereo
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight39.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM,
*
CV201-1.5
110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD