+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV212-1.5

Cable; 1.5m; Jack 3.5mm 3pin plug,RCA plug x2; black; PVC


Manufacturer: VCOM

Manufacturer part number:
CV212-1.5
TME Symbol:
CV212-1.5

Specification

Manufacturer
VCOM
Type of connection cable
Jack - RCA
Cable length
1.5m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight46.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM,
*
CV212-1.5
111 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD