+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV275K14RL1

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 4.5kA; Ø16.5mm


Manufacturer: BOURNS

Manufacturer part number:
CV275K14RL1
TME Symbol:
CV275K14RL1

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
4.5kA
Body dimensions
Ø16.5mm
Diameter
16.5mm
Height
16.5mm
Operating temperature
-40...85°C
Tolerance
±10%
Power
0.6W
Capacitance
530pF
Conform to the norm
AEC-Q200
Gross weight0.022 g
Certificates
See other products in this category: THT varistors BOURNS,
*
CV275K14RL1
0 in TME stock
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.