+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVC-9CH0010S

Tip; chisel; 1mm; 510°C; for soldering station

Manufacturer: METCAL

Manufacturer part number:
CVC-9CH0010S
TME Symbol:
CVC-9CH0010S

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1mm
Tip temperature
510°C
Applications of soldering equipment
for soldering station
Related items
CV-5210, CV-H1-AV, MX-5210, MX-5251, MX-5270, MX-H1-AV
Technology
Connection Validation™, SmartHeat®
Dimensions
Gross weight6.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
CVC-9CH0010S
0 in TME stock
Net price for quantities from 1 pcs - 33.78 USDGross price for quantities from 1 pcs - 33.78 USD
No. of pieces (Multiplicity: 1)