+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVT-070

Cable tie; L: 71mm; W: 1.6mm; natural; polyamide; Ømax: 11mm

Manufacturer: KSS WIRING

Manufacturer part number:
CVT-070
TME Symbol:
CVT-070

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
71mm
Tie width
1.6mm
Colour
natural
Tie material
polyamide
Loop diameter max
11mm
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CVT-070
140000 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs