+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW0805-470

Inductor: coil; SMD; 0805; 470nH; 500mA; R: 0.95Ω; ±5%

Manufacturer: FERROCORE

Manufacturer part number:
CW0805-470
TME Symbol:
CW0805-470

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.47µH
Operating current
0.5A
Resistance
0.95Ω
Tolerance
±5%
Resonant frequency
0.375GHz
Q factor
45
Test frequency
25.2MHz
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0805-470
1844 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs