+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWA48125

Relay: solid state; Ucntrl: 90÷280VAC; 125A; 48÷660VAC; CW48; IP20

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWA48125
TME Symbol:
CWA48125

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
125A
Switched voltage
48...660V AC
Manufacturer series
CW48
Relay variant
1-phase
Mounting
screw type
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWA48125
0 in TME stock
Net price for quantities from 1 pcs - 169.00 USDGross price for quantities from 1 pcs - 169.00 USD
Net price for quantities from 10 pcs - 160.96 USDGross price for quantities from 10 pcs - 160.96 USD
Net price for quantities from 50 pcs - 153.64 USDGross price for quantities from 50 pcs - 153.64 USD
Net price for quantities from 100 pcs - 149.12 USDGross price for quantities from 100 pcs - 149.12 USD
No. of pieces (Multiplicity: 1)