+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWD4810-10

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 48÷660VAC; CW48; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWD4810-10
TME Symbol:
CWD4810-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
48...660V AC
Manufacturer series
CW48
Relay variant
1-phase
Mounting
screw type
Body dimensions
58.8x44.5x30.9mm
Switching method
instantaneous switching
IP rating
IP20
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWD4810-10
0 in TME stock
Net price for quantities from 1 pcs - 73.34 USDGross price for quantities from 1 pcs - 73.34 USD
Net price for quantities from 10 pcs - 69.85 USDGross price for quantities from 10 pcs - 69.85 USD
Net price for quantities from 50 pcs - 66.67 USDGross price for quantities from 50 pcs - 66.67 USD
Net price for quantities from 100 pcs - 64.71 USDGross price for quantities from 100 pcs - 64.71 USD
No. of pieces (Multiplicity: 1)