+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWD48125

Relay: solid state; Ucntrl: 4÷32VDC; 125A; 48÷660VAC; CW48; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWD48125
TME Symbol:
CWD48125

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
125A
Switched voltage
48...660V AC
Manufacturer series
CW48
Relay variant
1-phase
Mounting
screw type
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight87.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWD48125
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.95 USDGross price for quantities from 1 pcs - 167.95 USD
Net price for quantities from 3 pcs - 157.46 USDGross price for quantities from 3 pcs - 157.46 USD
Net price for quantities from 5 pcs - 148.80 USDGross price for quantities from 5 pcs - 148.80 USD
Net price for quantities from 10 pcs - 132.29 USDGross price for quantities from 10 pcs - 132.29 USD
Net price for quantities from 25 pcs - 123.79 USDGross price for quantities from 25 pcs - 123.79 USD