+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CWK6S-24-CD

LED lamp; white cold; 24VDC; 2400lm; 6500K; IP66; 3m; -10÷50°C


Manufacturer: PATLITE

Manufacturer part number:
CWK6S-24-CD
TME Symbol:
CWK6S-24-CD

Specification

Manufacturer
PATLITE
Type of lamp
LED lamp
Colour
white cold
Operating voltage
24V DC
Luminosity
2400lm
Length
690mm
Colour temperature
6500K
IP rating
IP66
Cable length
3m
Operating temperature
-10...50°C
Gross weight1.4873 kg
Certificates
See other products in this category: Light sources - lighting PATLITE,
*
CWK6S-24-CD
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 378.08 USDGross price for quantities from 1 pcs - 378.08 USD