+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWU2410-10

Relay: solid state; Ucntrl: 20÷280VAC,20÷48VDC; 10A; 24÷280VAC; CW

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWU2410-10
TME Symbol:
CWU2410-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...48V DC, 20...280V AC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
CW
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
instantaneous switching
IP rating
IP20
Indication
LED
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWU2410-10
0 in TME stock
Net price for quantities from 1 pcs - 65.35 USDGross price for quantities from 1 pcs - 65.35 USD
Net price for quantities from 30 pcs - 58.30 USDGross price for quantities from 30 pcs - 58.30 USD
Net price for quantities from 50 pcs - 52.28 USDGross price for quantities from 50 pcs - 52.28 USD
No. of pieces (Multiplicity: 1)