+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX-1612C

Sound transducer: electromagnetic signaller; THT; 2.5kHz; 35mA


Manufacturer: Same Sky®

Manufacturer part number:
CX-1612C
TME Symbol:
CX-1612C

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
2.5kHz
Operating voltage
8...16V DC
Operating current
35mA
Diameter
16mm
Height
14mm
Sound level
92dB
Body dimensions
Ø16x14mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Operating temperature
-20...60°C
Gross weight4.2 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CX-1612C
0 in TME stock
Net price for quantities from 1000 pcs - 1.45 USDGross price for quantities from 1000 pcs - 1.45 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.