+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX-4MB

Car loudspeakers; two-way; 110x110x101mm; 90W; 95÷22000Hz; 4Ω


Manufacturer: DIETZ

Manufacturer part number:
CX-4MB
TME Symbol:
CX-4MB

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
110x110x101mm
Power
90W
Bandwidth
95...22000Hz
Impedance
Colour
black
Quantity in set/package
2pcs.
Gross weight1.3544 kg
See other products in this category: Car Speakers DIETZ,
*
CX-4MB
4 in TME stock
Net price for quantities from 1 set - 60.94 USDGross price for quantities from 1 set - 60.94 USD
Net price for quantities from 3 set - 53.32 USDGross price for quantities from 3 set - 53.32 USD
Net price for quantities from 5 set - 49.52 USDGross price for quantities from 5 set - 49.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.