+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CX-87

Car loudspeakers; two-way; 87mm; 50W; 100÷20000Hz; 4Ω; 2pcs.


Manufacturer: DIETZ

Manufacturer part number:
CX-87
TME Symbol:
CX-87

Specification

Manufacturer
DIETZ
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
87mm
Power
50W
Bandwidth
0.1...20kHz
Impedance
Loudspeaker depth
38mm
Quantity in set/package
2pcs.
Gross weight712.3 g
See other products in this category: Car Speakers DIETZ,
*
CX-87
2 in TME stock
Net price for quantities from 1 set - 33.37 USDGross price for quantities from 1 set - 33.37 USD
Net price for quantities from 3 set - 29.20 USDGross price for quantities from 3 set - 29.20 USD
Net price for quantities from 5 set - 26.90 USDGross price for quantities from 5 set - 26.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.