+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY1Y-4N7

Capacitor: ceramic; Y1; 4.7nF; 400VAC; Y5V; ±20%; THT; 10mm; 4kV

Manufacturer: SR PASSIVES

Manufacturer part number:
CY1Y-4N7
TME Symbol:
CY1Y-4N7

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
Y1
Capacitance
4.7nF
Operating voltage
400V AC
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
AC test voltage
4kV
Gross weight1.194 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CY1Y-4N7
8803 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs