+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY29FCT52CTSOC

IC: digital; bidirectional,transceiver; Ch: 8; CMOS,TTL; SMD; FCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY29FCT52CTSOC
TME Symbol:
CY29FCT52CTSOC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC24
Operating temperature
-40...85°C
Kind of output
3-state
Family
FCT
Trigger
positive-edge-triggered
Supply voltage
  • 4.75...5.25V
Gross weight0.49 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY29FCT52CTSOC
0 in TME stock
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
No. of pieces (Multiplicity: 25)