+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY2V-3N3

Capacitor: ceramic; X1,Y2; 3.3nF; 250VAC; Y5V; ±20%; THT; 7.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CY2V-3N3
TME Symbol:
CY2V-3N3

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
3.3nF
Operating voltage
250V AC
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
10mm
AC test voltage
2.5kV
Gross weight0.54 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CY2V-3N3
1200 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Hardly available product
Packaging method by the manufacturerBag = 1 000 pcs