+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CY2V-3N9

Capacitor: ceramic; X1,Y2; 3.9nF; 250VAC; Y5V; ±20%; THT; 7.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CY2V-3N9
TME Symbol:
CY2V-3N9

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
3.9nF
Operating voltage
250V AC
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
AC test voltage
2.5kV
Gross weight0.548 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CY2V-3N9
1427 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 500 pcs