+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT138ATSOC

IC: digital; decoder,demultiplexer; Ch: 1; IN: 1; SMD; SOIC16; FCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT138ATSOC
TME Symbol:
CY74FCT138ATSOC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
1
Number of inputs
1
Mounting
SMD
Case
SOIC16
Family
FCT
Operating temperature
-40...85°C
Number of outputs
8
Delay time
6ns
Supply voltage
  • 4.75...5.25V
Gross weight0.99 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CY74FCT138ATSOC
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 40 pcs - 1.41 USDGross price for quantities from 40 pcs - 1.41 USD
Net price for quantities from 120 pcs - 1.35 USDGross price for quantities from 120 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.