+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT2244ATSOC

IC: digital; buffer; SMD; SOIC20; -40÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT2244ATSOC
TME Symbol:
CY74FCT2244ATSOC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT2244ATSOC
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.