+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT2245ATPC

IC: digital; transceiver; SMD; PDIP20; -40÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT2245ATPC
TME Symbol:
CY74FCT2245ATPC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Mounting
SMD
Case
PDIP20
Operating temperature
-40...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT2245ATPC
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 260 pcs - 0.69 USDGross price for quantities from 260 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)