+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT245ATPC

IC: digital; transceiver; SMD; PDIP20; -40÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT245ATPC
TME Symbol:
CY74FCT245ATPC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Mounting
SMD
Case
PDIP20
Operating temperature
-40...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT245ATPC
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.66 USDGross price for quantities from 20 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 260 pcs - 0.54 USDGross price for quantities from 260 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)