+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT540CTQCT

IC: digital; inverter; SMD; SSOP20; -40÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT540CTQCT
TME Symbol:
CY74FCT540CTQCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT540CTQCT
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.