+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT541ATSOC

IC: digital; buffer,non-inverting,line driver; Ch: 8; IN: 8; CMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT541ATSOC
TME Symbol:
CY74FCT541ATSOC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Kind of output
3-state
Family
FCT
Quiescent current
200nA
Number of outputs
8
Supply voltage
  • 4.75...5.25V
Gross weight0.73 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT541ATSOC
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.