+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT543ATSOC

IC: digital; transceiver; SOIC24; -40÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT543ATSOC
TME Symbol:
CY74FCT543ATSOC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Case
SOIC24
Operating temperature
-40...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT543ATSOC
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.