+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C65210-24LTXIT

IC: USB interface; GPIO x9,I2C; USB controller; Full Speed; QFN24


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65210-24LTXIT
TME Symbol:
CY7C65210-24LTXIT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
USB speed
Full Speed
Data transfer rate
12Mbps
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
1
Kind of package
reel, tape
Interface
  • GPIO x9
  • I2C
Supply voltage
  • 1.71...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65210-24LTXIT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 2.35 USDGross price for quantities from 2500 pcs - 2.35 USD