+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C65213A-28PVXI

IC: USB interface; GPIO x8,UART; USB controller; Full Speed

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65213A-28PVXI
TME Symbol:
CY7C65213A-28PVXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
USB speed
Full Speed
Data transfer rate
12Mbps
Case
SSOP28
Integrated circuit features
bridge
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray, tube
Interface
  • GPIO x8
  • UART
Supply voltage
  • 1.71...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65213A-28PVXI
0 in TME stock
Net price for quantities from 1175 pcs - 2.63 USDGross price for quantities from 1175 pcs - 2.63 USD
No. of pieces (Multiplicity: 1 175)
Minimum order quantity: 1 175.
Multiplicity: 1 175.