+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C65215-32LTXI

IC: USB controller; GPIO x8,I2C,SPI,UART,USB 2.0; Full Speed

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65215-32LTXI
TME Symbol:
CY7C65215-32LTXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB controller
Kind of integrated circuit
USB controller
USB speed
Full Speed
Data transfer rate
12Mbps
Memory
500B FLASH
Case
QFN32
Integrated circuit features
bridge
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray, tube
Number of inputs/outputs
21
Kind of core
8-bit
Interface
  • GPIO x8
  • I2C
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 1.71...5.5V DC
Gross weight0.069 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65215-32LTXI
0 in TME stock
Net price for quantities from 2450 pcs - 2.63 USDGross price for quantities from 2450 pcs - 2.63 USD
No. of pieces (Multiplicity: 2 450)
Minimum order quantity: 2 450.
Multiplicity: 2 450.