+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C65219-40LQXIT

IC: USB interface; I2C,SPI,UART; USB controller; Full Speed

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65219-40LQXIT
TME Symbol:
CY7C65219-40LQXIT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
USB speed
Full Speed
Case
QFN40
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65219-40LQXIT
0 in TME stock
Net price for quantities from 2500 pcs - 5.05 USDGross price for quantities from 2500 pcs - 5.05 USD
No. of pieces (Multiplicity: 2 500)