+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C68013A-128AXI

IC: USB controller; 16bit,8bit,I2C,USB 2.0; 3÷3.6VDC; TQFP128

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C68013A-128AXI
TME Symbol:
CY7C68013A-128AXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB controller
Case
TQFP128
Integrated circuit features
USB peripheral driver
Mounting
SMD
Operating temperature
-40...85°C
Number of inputs/outputs
40
Kind of core
8-bit
Interface
  • 8bit
  • 16bit
  • I2C
  • USB 2.0
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C68013A-128AXI
0 in TME stock
Net price for quantities from 1 pcs - 22.01 USDGross price for quantities from 1 pcs - 22.01 USD
Net price for quantities from 5 pcs - 20.72 USDGross price for quantities from 5 pcs - 20.72 USD
Net price for quantities from 25 pcs - 19.43 USDGross price for quantities from 25 pcs - 19.43 USD
Net price for quantities from 72 pcs - 18.79 USDGross price for quantities from 72 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.