+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C20110-SX2I

IC: driver/sensor; capacitive sensor; GPIO,I2C; 2.4÷5.25VDC; SO16


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C20110-SX2I
TME Symbol:
CY8C20110-SX2I

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
10
Operating temperature
-40...85°C
Case
SO16
Interface
  • GPIO
  • I2C
Supply voltage
  • 2.4...5.25V DC
Gross weight0.148 g
Certificates
See other products in this category: Drivers - integrated circuits INFINEON TECHNOLOGIES,
*
CY8C20110-SX2I
48 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 48 pcs - 1.88 USDGross price for quantities from 48 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs