+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C21334-24PVXIT

IC: PSoC microcontroller; 24MHz; SO20; 512BSRAM,8kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C21334-24PVXIT
TME Symbol:
CY8C21334-24PVXIT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SO20
Memory
0.5kB SRAM 8kB FLASH
Number of inputs/outputs
16
Mounting
SMD
Integrated circuit features
watchdog
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 2.4...5.25V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Gross weight0.2 g
Certificates

WATCH VIDEO

*
CY8C21334-24PVXIT
0 in TME stock
Net price for quantities from 2000 pcs - 5.66 USDGross price for quantities from 2000 pcs - 5.66 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.