+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C22345-24PVXA

IC: PSoC microcontroller; 24MHz; SSOP28; 1kBSRAM,16kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C22345-24PVXA
TME Symbol:
CY8C22345-24PVXA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP28
Memory
1kB SRAM 16kB FLASH
Number of inputs/outputs
24
Mounting
SMD
Integrated circuit features
CapSense
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.23 g
Certificates

WATCH VIDEO

*
CY8C22345-24PVXA
38 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 3 pcs - 3.89 USDGross price for quantities from 3 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 47 pcs